Murata GRM31CR60J226ME19L

1206 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60J226ME19L.

_legacy Avnet

Datasheet1 page17 years ago

Ciiva

Future Electronics

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
457,915
805,036
805,036
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK316ABJ226ML-T
CAP CER 22UF 6.3V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
Samsung Electro-MechanicsCL31A226MQHNNNE
6.3V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C226M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
TAIYO YUDENTMK316BBJ226ML-T
CAP CER 22UF 25V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
TAIYO YUDENEMK316BBJ226MLHT
16V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A226MPHNNNE
10V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR60J226ME19L provided by its distributors.

1206 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 22UF 6.3V X5R 1206 / Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1206 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3216M/1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3V 20%
1206 (3216Metric) CERAMIC CAPACITOR GRM 6.3V 22muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR60J226ME19L.
  • GRM31CR60J226ME19L..