Murata GRM31CR60G227ME11K

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 3216M/1206
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60G227ME11K.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-55.17%

CAD Models

Download Murata GRM31CR60G227ME11K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.373
$ 0.373
Stock
17,428
1,949,825
1,949,825
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL32A227MQVNNNE
6.3V 220uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 220uF 6.3volts X5R 20%

Descriptions

Descriptions of Murata GRM31CR60G227ME11K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 3216M/1206
Cap, Mlcc, 220Uf, X5R, 4V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR60G227ME11K
1206 ceramic capacitor 20% 220muF 4V
CAP, MLCC, 220UF, X5R, 4V, 1206;
220¦ÌF ¡À20% X5R 4V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH