
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14778-1-ND | 55,059 | 1 | Cut Tape | ||||||||
| Newark | C3216X6S1V106K160AC | 950 | 1 | Cut Tape | ||||||||
| Future Electronics | C3216X6S1V106K160AC | 2,000 | 2K | Tape & Reel | ||||||||
| Avnet | C3216X6S1V106K160AC | 0 | 2K | 15h | ||||||||
| TTI Europe | C3216X6S1V106K160AC | 0 | 2K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for TDK C3216X6S1V106K160AC.
Download TDK C3216X6S1V106K160AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C3216X6S1V106K160AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3216X6S1V106K160AC.