
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8031-1-ND | 20,854 | 1 | Cut Tape | ||||||||
| TME | C2012X7S0G226MAC | 0 | 2K | 2h | ||||||||
| Avnet | C2012X7S0G226M125AC | 0 | 2K | 15h | ||||||||
| Farnell | C2012X7S0G226M125AC | 0 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | C2012X7S0G226M125AC | 0 | 5 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for TDK C2012X7S0G226M125AC.
Download TDK C2012X7S0G226M125AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C2012X7S0G226M125AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012X7S0G226M125AC.