Murata GRM31C7U2J472JW32L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 630volts U2J +/-5%
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31C7U2J472JW32L.

Geoflip

Datasheet4 pages5 years ago

HQonline

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
+66.35%

CAD Models

Download Murata GRM31C7U2J472JW32L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.111
Stock
717,609
25,329
Authorized Distributors
6
5
Capacitance
4.7 nF
4.7 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4700pF 250volts U2J +/-5%
250V 4.7nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 4.7nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31C7U2J472JW32L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 630volts U2J +/-5%
Cap Ceramic 0.0047uF 630V U2J 5% Pad SMD 1206 125C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 630V 4700pF ±5% U2J
Ceramic Capacitor, YES, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH