Murata GRM31A7U2E472JW31D

250V 4.7nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U2E472JW31D.

IHS

Datasheet1 page8 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.161
Stock
24,791
219,239
Authorized Distributors
3
3
Capacitance
4.7 nF
4.7 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250V 4.7nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4700pF 250volts U2J +/-5%
0603 50 V 4700 pF ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM31A7U2E472JW31D provided by its distributors.

250V 4.7nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 4.7 nF 250 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 250V U2J 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH