Murata GRM31BR73A681KW01L

CAP CER 680PF 1KV X7R 1206 / Cap Ceramic 680pF 1000V X7R 10% Pad SMD 1206 125°C T/R
$ 0.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31BR73A681KW01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

X-ON

Inventory History

3 month trend:
-0.35%

CAD Models

Download Murata GRM31BR73A681KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.1
$ 0.1
Stock
590,033
1,632,557
1,632,557
Authorized Distributors
6
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X7R 1000volts 680pF +/-10%
KYOCERA AVX1206AC681KAT1A
Cap Ceramic 680pF 1000V X7R 10% SMD 1206 125°C T/R
1206 680 pF 500 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
1206 680 pF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C681KDRACTU
Cap Ceramic 680pF 1000V X7R 10% SMD 1206 125°C Plastic T/R
1206 680 pF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM31BR73A681KW01L provided by its distributors.

CAP CER 680PF 1KV X7R 1206 / Cap Ceramic 680pF 1000V X7R 10% Pad SMD 1206 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 680pF 1000volts X7R +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRM 1kV 680pF ±10% X7R
CAP, MLCC, 680PF, X7R, 1KVDC, 1206;
Cap, Mlc, 680Pf, X7R, 1Kv, 1206; Capacitance:680Pf; Voltage(Dc):1Kv; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31BR73A681KW01L

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH