
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRJ31BR73A681KWJ1L | 2,765 | 5 | Cut Tape | ||||||||
| TME | GRJ31BR73A681KWJ1L | 0 | 3K | 19h | ||||||||
| Avnet | GRJ31BR73A681KWJ1L | 0 | 3K | 5h | ||||||||
| TTI Europe | GRJ31BR73A681KWJ1L | 0 | 15K | Tape & Reel | 2d | |||||||
| Arrow Electronics | GRJ31BR73A681KWJ1L | 0 | 3K |
Download datasheets and manufacturer documentation for Murata GRJ31BR73A681KWJ1L.
Download Murata GRJ31BR73A681KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRJ31BR73A681KWJ1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRJ31BR73A681KWJ1L.