Yageo Group C1206C102KBRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 10%
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KBRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+34.27%

CAD Models

Download Yageo Group C1206C102KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.086
$ 0.086
Stock
167,741
138,517
138,517
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1.15 mm
1.15 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TAIYO YUDENSMK316B7102KF-T
630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 500V 1206 Blister T/R
C Series 1206 1 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B102KGFNNNE
500V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1000 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL31B102KHFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C102KBRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 10%
Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Cap Ceramic 0.001uF 630V X7R 10% SMD 1206 125C T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Capacitor, MLCC, 1000PF, 630V, 1206;
1206 (3216Metric) SMD Comm X7R HV 630V 1000pF ±10% X7R
Mlcc Capacitor, 1000Pf, 630V, X7R, 10%, 1206; Rango De Producto:Serie C; Capacidad:1000Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:630V; Tipo De Condensador De Cerámica:1206 [Métrica 3216] |Kemet C1206C102KBRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102KBRAC7800
  • C1206C102KBRACTU.