What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1887U1H682JA01D

GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 6800pF
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1887U1H682JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.073
$ 0.051
$ 0.051
Stock
28,481
37,544
37,544
Authorized Distributors
1
4
4
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
U2J
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6800pF 10volt U2J +/-5%
Cap Ceramic 0.0068uF 250V U2J 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Murata GRM1887U1H682JA01D provided by its distributors.

GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 6800pF
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0068uF, Surface Mount, 1608M/0603
CAP CER 6800PF 50V 5% U2J 0603
IC LOAD MANAGEMENT ADV POWER33-6

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH