Murata GRM31A7U3D220JW31J

Ceramic Capacitor, YES, Ceramic, 2000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000022uF, Surface Mount,...
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U3D220JW31J.

Ciiva

Datasheet4 pages5 years ago

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GRM31A7U3D220JW31J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.107
Stock
40,000
93,862
Authorized Distributors
4
6
Capacitance
22 pF
22 pF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM31A7U3D220JW31J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 2000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000022uF, Surface Mount, 3216M/1206
CAP CER 22PF 2KV U2J 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH