Murata GRM31A7U3D220JW31D

Cap Ceramic 22pF 2000V U2J 5% Pad SMD 1206 125C T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U3D220JW31D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-23.81%

CAD Models

Download Murata GRM31A7U3D220JW31D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.116
Stock
93,862
40,000
Authorized Distributors
6
4
Capacitance
22 pF
22 pF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 22pF 630volts C0G 5%
Cap Ceramic 22pF 630V U2J 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 22pF 3.15KV U2J 5%

Descriptions

Descriptions of Murata GRM31A7U3D220JW31D provided by its distributors.

Cap Ceramic 22pF 2000V U2J 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 2000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000022uF, Surface Mount, 3216M/1206
1206 (3216Metric) GRM 2kV 22pF ±5% U2J
22pF ¡À5% U2J 2KV 1206 3.2mm*1.6mm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH