Murata GRM319R72A102JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 100volts X7R 5%
$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R72A102JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.166
$ 0.103
$ 0.103
Stock
4,000
350,717
350,717
Authorized Distributors
1
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31B102KCCNNNC
100V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 100V 1206 Paper T/R
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
KYOCERA AVX12061C102KAT2A
100V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C102K1RACTU
1nF ±10% 100V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX12061C102KAZ2A
1206 FLEXITERM 1NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Murata GRM319R72A102JA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 100volts X7R 5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 3216M/1206
CAP CER 1000PF 100V X7R 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH