What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12061C102KAT2A

100V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C102KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
+18.05%

CAD Models

Download KYOCERA AVX 12061C102KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12065C102KAT2A
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B102KCCNNNC
100V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C102KAZ2A
1206 1 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 100volts X7R 10%
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 100V 1206 Paper T/R
KYOCERA AVX12062C102KAT2A
1206 1 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12061C102KAT2A provided by its distributors.

100V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 100V X7R 10% SMD 1206 125°C Paper T/R
CAPACITOR;CERAMIC;CAP 1000 PF;TOL 10%;VOL-RTG 100 VDC;SMT;1206;X7R;TAPE & REEL
1206 (3216Metric) ceramic capacitor 63V 1000pF ±10% X7R
CAP,.001UF,100V,X7R,10%,SMD, 1206,TR<AZ
Chip Capacitance (Mlcc) 1206 1nF ±10% 100V X7R
Ceramic Capacitor 1nF, 100V, 1206, ±10 %
Ceramic Capacitor 1000Pf 100V, X7R, 10%, 1206, Full Reel; Capacitance:1000Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 12061C102KAT2A.
CAP, 1000PF, 100V, 10%, X7R, 1206; Capacitance:1000pF; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:AVX 1206 MLCC; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); Capacitance Tolerance ±:± 10%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C102KAT 2A
  • 12061C102KAT2A.
  • 12061C102KAT2A..
  • 12061C102KAT2A/4K
  • 12061C102KAT2A4K
  • 12061C102KAT2A\4K
  • 12061C102KAT2A\\4K
  • 12061C102KAT2A\\\\\\\\4K