Murata GRM319R71C224KA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.22uF 16volts X7R 10%
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71C224KA01J.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GRM319R71C224KA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.099
$ 0.099
Stock
24,000
97,834
97,834
Authorized Distributors
1
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 16V 1206 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 25V 1206 Paper T/R
Samsung Electro-MechanicsCL31B224KACNNNC
25V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YC224KAT2A
1206 220 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C224K3RACTU
1206 C 220NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C224K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.22Uf X7R 1206 10%

Descriptions

Descriptions of Murata GRM319R71C224KA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.22uF 16volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
CAP CERAMIC 0.22UF 16VDC X7R +/-10% 1206 SMD
CAP CER 0.22UF 16V X7R 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH