Samsung Electro-Mechanics CL31B224KACNNNC

25V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B224KACNNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL31B224KACNNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
Stock
81,554
352,821
352,821
Authorized Distributors
0
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 25V 1206 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 16V 1206 Paper T/R
Yageo GroupC1206C224K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.22Uf X7R 1206 10%
TAIYO YUDENTMK316B7224KF-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 0.22uF 10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
TAIYO YUDENUMK316BJ224KL-T
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206

Descriptions

Descriptions of Samsung Electro-Mechanics CL31B224KACNNNC provided by its distributors.

25V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 220nF, Surface Mount, 1206 inch
Samsung Electro-Mechanics
Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 125°C Paper T/R
CL31 Series 0.22 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR CL 25V 0.22muF ±10% X7R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc