Murata GRM319R71C224KA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.22uF 16volts X7R 10%
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71C224KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM319R71C224KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.056
$ 0.056
Stock
54,812
320,480
320,480
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 16V 1206 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 25V 1206 Paper T/R
Samsung Electro-MechanicsCL31B224KACNNNC
25V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YC224KAT2A
1206 220 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C224K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.22Uf X7R 1206 10%
Yageo GroupC1206C224K3RACTU
1206 C 220NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata GRM319R71C224KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.22uF 16volts X7R 10%
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
220nF ¡À10% X7R 16V 1206 3.2mm*1.6mm*850¦Ìm
1206 (3216Metric) GRM 16V 0.22muF ±10% X7R
CAPACITORS:FIXED:CERAMIC:SMT <CA

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH