Murata GRM319F51C105ZA01D

Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 1206 85°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319F51C105ZA01D.

IHS

Datasheet1 page8 years ago

Future Electronics

DigiKey

Sierra IC

CAD Models

Download Murata GRM319F51C105ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
Stock
70,439
114,818
Authorized Distributors
1
6
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
16V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series, 3.2 mm
KYOCERA AVX1206YG105ZAT2A
1206 1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM319F51C105ZA01D provided by its distributors.

Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 1206 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% Tc, 1Uf, Surface Mount, 1206 |Murata Manufacturing Co., Ltd. GRM319F51C105ZA01D
Capacitors > monolithic ceramic capacitors<CA
1206 (3216Metric) GRM 16V 1muF -20% +80% Y5V F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH