Yageo Group CC1206ZRY5V9BB105

50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206ZRY5V9BB105.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-17.61%

CAD Models

Download Yageo Group CC1206ZRY5V9BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 1206 85°C Paper T/R
Samsung Electro-MechanicsCL31F105ZBFNNNE
50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065G105ZAT2A
Capacitor Ceramic 1uF 50 Volt Y5 Volt -20% to 80% Surface Mount 1206 85C Embossed
1206 1 uF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C105Z3VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Yageo GroupC1206C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series

Descriptions

Descriptions of Yageo Group CC1206ZRY5V9BB105 provided by its distributors.

50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 50V Y5V -20% to 80% SMD 1206 85C Paper T/R
CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 1µF -20~+80% 50V Y5V
CAPACITOR, 1206, 1UF, 50V, Y5V; Dielectric Characteristic:Y5V; Capacitance:1000nF; Capacitance Tolerance:+80%, -20%; Voltage Rating:50V; Temperature Coefficient:+22%, -82%; Series:2238581; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
Capacitance uF = 1 / Rated Voltage V = 50 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.