Murata GRM21BR72A474KA73K

0805 (2012METRIC) Ceramic Capacitor Grm 100V 0.47MUF ±10% X7R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR72A474KA73K.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
+233%

CAD Models

Download Murata GRM21BR72A474KA73K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
$ 0.11
Stock
401,141
6,959,246
6,959,246
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805F474K3RACTU
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0805 OMD-CAP 125C T/R
CAP CER 0.47UF 50V X7R 0805 / Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 0.47 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK212B7474KG-T
0805 0.47 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM21BR72A474KA73K provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GRM 100V 0.47muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2012M/0805
MLCC - 0805 100V X7R 470000pF 10%
470nF ¡À10% X7R 100V 0805 2mm*1.25mm*1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH