Murata GRM21BR71C105MA01K

0805 (2012METRIC) Ceramic Capacitor Grm 16V 1MUF ±20% X7R
$ 0.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71C105MA01K.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.026
$ 0.026
Stock
82,503
471,177
471,177
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 1uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212B7105MG-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
TAIYO YUDENLMK212B7105MG-T
0805 1 uF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
25V 1uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 16V X5R +/-10% 0805 Gen Purp

Descriptions

Descriptions of Murata GRM21BR71C105MA01K provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
CAP, MLCC, 1UF, X7R, 16V, 0805;
1¦ÌF ¡À20% X7R 16V 0805 2mm*1.25mm*1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH