Murata GRM21BR71C105KA01L

0805 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71C105KA01L.

Newark

Datasheet1 page15 years ago
Datasheet1 page18 years ago

element14 APAC

TME

Ciiva

HQonline

Inventory History

3 month trend:
-28.54%

CAD Models

Download Murata GRM21BR71C105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.03
$ 0.03
Stock
4,022,136
17,719,848
17,719,848
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK212BJ105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 16V X5R +/-10% 0805 Gen Purp
TAIYO YUDENEMK212B7105KG-T
0805 16V X7R 1uF 10% multilayer ceramic capacitor
Samsung Electro-MechanicsCL21B105KOFNNNE
16V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212B7105KGHT
Cap ,mlcc ,0805,16V ,x7R,1Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212B7105KGHT
Yageo GroupC0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C105K4RACTU; 1 µF; 0805; 16 V; 16 V
CAP CER 1UF 16V X7R 0805 / 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Descriptions

Descriptions of Murata GRM21BR71C105KA01L provided by its distributors.

0805 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap, Ceramic, SMT, 0805, 1uF, X7R,16V,+/-10%,T&RUnmar<CA
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125C T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21BR71C105KA01L; 1 µF; 0805; 16 V; 16 V
Cap Ceramic 1uF 16VDC X7R 10% SMD 0805 Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 1µF ±10% 16V X7R
Cap, Mlc, 1Uf, X7R, 16V, 0805; Capacitance:1Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR71C105KA01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21-BR71C105KA01L
  • GRM21BR71C105KA01-L
  • GRM21BR71C105KA01L.