Murata GRM21BR60J107ME15L

6.3V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60J107ME15L.

element14 APAC

Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+15.86%

CAD Models

Download Murata GRM21BR60J107ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.308
$ 0.308
Stock
7,736,869
991,509
991,509
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12106D107MAT2A
1210 100 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
TAIYO YUDENJMK316ABJ107ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3Volts X5R +/-20% 1206 HI CV
Samsung Electro-MechanicsCL32A107MQVNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, 1210

Descriptions

Descriptions of Murata GRM21BR60J107ME15L provided by its distributors.

6.3V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 0805 85°C T/R / CAP CER 100UF 6.3V X5R 0805
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 100muF 卤20% X5R
Cap, 100Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR60J107ME15L
Chip Capacitor (MLCC) 0805 100μF ±20% 6.3V X5R
Ceramic Capacitor 100uF, 6.3VDC, 0805, ±20 %
CAP, 100µF, 6.3V, 20%, X5R, 0805; Capacitance:100µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60J107ME15L.