Murata GRM21BF51C106ZE15L

Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BF51C106ZE15L.

CAD Models

Download Murata GRM21BF51C106ZE15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
Stock
1,855,957
1,665,943
Authorized Distributors
1
6
Capacitance
10 µF
10 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL21F106ZPFNNNE
Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric]
6.3V 10uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
TAIYO YUDENLMK212F106ZG-T
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, M Series
Samsung Electro-MechanicsCL21F106ZQFNNNE
6.3V 10uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BF51C106ZE15L provided by its distributors.

Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 10muF -20% +80% Y5V F
CAP, 10µF, 16V, Y5V, 0805, REEL; Capacitance: 10µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BF51C106ZE15L.