Murata GRM21BF50J106ZE01L

SMD Multilayer Ceramic Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BF50J106ZE01L.

IHS

Datasheet1 page8 years ago

Future Electronics

_legacy Avnet

Newark

element14 APAC

CAD Models

Download Murata GRM21BF50J106ZE01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
9,859
245,753
245,753
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
80 %
80 %
80 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

6.3V 10uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F106ZQFNNNE
6.3V 10uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C106Z9VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL21F106ZPFNNNE
Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric]
TAIYO YUDENLMK212F106ZG-T
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, M Series
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series

Descriptions

Descriptions of Murata GRM21BF50J106ZE01L provided by its distributors.

SMD Multilayer Ceramic Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
Cap Ceramic 10uF 6.3V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805
CAP, 10µF, 6.3V, Y5V, 0805, REEL; Capacitance: 10µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BF50J106ZE01L.