
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM21BC8YA475ME51L | 0 | 3K | 1d | ||||||||
| Avnet | GRM21BC8YA475ME51L | 0 | 3K | 2d | ||||||||
| Win Source | WS-GRM21BC8YA475ME51L | 1,220 | 625 | 4h | ||||||||
| LCSC | C415522 | 15 | 5 | 12h | ||||||||
| Anlinkda | GRM21BC8YA475ME51L | 3,246 | 1d |
Download datasheets and manufacturer documentation for Murata GRM21BC8YA475ME51L.
Download Murata GRM21BC8YA475ME51L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM21BC8YA475ME51L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM21BC8YA475ME51L.