Murata GRM21BC71E106KE11L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 25volts *Derate Voltage/Temp
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC71E106KE11L.

Farnell

Datasheet4 pages6 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-21.45%

CAD Models

Download Murata GRM21BC71E106KE11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.1
$ 0.1
Stock
1,494,181
4,783,240
4,783,240
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 10uF X7S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 10 uF 6.3 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
16V 10uF X7S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106KM-T
1210 10 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM21BC71E106KE11L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 25volts *Derate Voltage/Temp
0805 10 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 25V X7S 10% Pad SMD 0805 125C T/R
Chip Capacitor (MLCC) 0805 10µF ±10% 25V X7S
CAP, 10µF, 25V, 10%, X7S, 0805; Capacitance:10µF; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;
Cap, 10Μf, 25V, 10%, X7S, 0805; Capacitance:10Μf; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC71E106KE11L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BC71E106KE11L.