Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM31CC71E106KA03L

25V 10uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CC71E106KA03L.

element14 APAC

Datasheet1 page9 years ago

Geoflip

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
+17.95%

CAD Models

Download Murata GCM31CC71E106KA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.321
$ 0.321
Stock
5,444,616
1,620,924
1,620,924
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 25volts *Derate Voltage/Temp
16V 10uF X7S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 25volts *Derate Voltage/Temp
C Series 0805 10 uF 6.3 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK325C7106KM-T
50V 10uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31CC71E106KA03L provided by its distributors.

25V 10uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 25V X7R 20% SMD 1206 125C Plastic T/R
CAP CER 10UF 25V X7S 1206 / 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
1206 25 V 10 uF ±10% Tolerance X7S Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X7S 10% Pad SMD 1206 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 25V X7S 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR GCM 25V 10muF ±10% X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH