Murata GRM21BC70G106KE45L

Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2012M/0805
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC70G106KE45L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.056
Stock
1
34,809
Authorized Distributors
1
3
Capacitance
10 µF
10 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
Height
1.25 mm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM21BC70G106KE45L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2012M/0805
Cap Ceramic 10uF 4V X7S 10% SMD 0805 125°C Embossed T/R
CAP CER 10UF 4V X7S 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH