
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14553-1-ND | 1,407 | 1 | Cut Tape | ||||||||
| Avnet | C2012X7S0G106K085AC | 0 | 4K | 3d | ||||||||
| Arrow Electronics | C2012X7S0G106K085AC | 0 | 4K | |||||||||
| Worldway Electronics | C2012X7S0G106K085AC | 28,020 | 7 | Tape & Reel | 11h | |||||||
| UnikeyIC | C2012X7S0G106K085AC | 1,407 | 186 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for TDK C2012X7S0G106K085AC.
Download TDK C2012X7S0G106K085AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C2012X7S0G106K085AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012X7S0G106K085AC.