Murata GRM219R72A221KA01D

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2012M/0805
$ 0.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R72A221KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.33%

CAD Models

Download Murata GRM219R72A221KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.125
$ 0.125
Stock
36,870
186,594
186,594
Authorized Distributors
2
3
3
Capacitance
220 pF
220 pF
220 pF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08051C221KAT2A
0805 220 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 220PF 250V X7R 0805 / 220 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Samsung Electro-MechanicsCL21B221KCANNNC
Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Yageo GroupC0805C221K1RACTU
Cap Ceramic 220pF 100V X7R 10% SMD 0805 125C Plastic T/R
Yageo GroupC0805C221K5RACTU
0805 C 220PF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08055C221KAT2A
0805 220 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM219R72A221KA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2012M/0805
CAP CER 220PF 100V X7R 0805
220pF ¡À10% X7R 100V 0805 2mm*1.25mm*850¦Ìm
0805 (2012Metric) GRM 100V 220pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH