KYOCERA AVX 08055C221KAT2A

0805 220 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C221KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-30.04%

CAD Models

Download KYOCERA AVX 08055C221KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08051C221KAT2A
0805 220 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0805 Paper T/R
Yageo GroupC0805C221K5RACTU
Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.00022 Uf, Surface Mount, 0805
Yageo GroupC0805C221K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21B221KBANNNC
Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
CAP CER 220PF 250V X7R 0805 / 220 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Descriptions

Descriptions of KYOCERA AVX 08055C221KAT2A provided by its distributors.

0805 220 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805
Cap Ceramic 220pF 50V X7R 10% Pad SMD 0805 125C T/R
0805 (2012Metric) ceramic capacitor 50V 220pF ±10% X7R
Chip Capacitance (Mlcc) 0805 220pF ±10% 50V X7R
Ceramic Capacitor, 220Pf, 50V, X7R, 10%, 0805, Full Reel; Capacitance:220Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C221KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C221KAT2A.
  • 08055C221KAT2A/4K
  • 08055C221KAT2A4K
  • 08055C221KAT2A\4K
  • 08055C221KAT2A\\4K