Murata GRM219R6YA475MA73D

Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 20%, X5r, 35 V, 0805 [2012 Metric]
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R6YA475MA73D.

Newark

Datasheet4 pages5 years ago
Datasheet182 pages12 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Murata GRM219R6YA475MA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.078
$ 0.078
Stock
399,660
42,702
42,702
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 4.7UF 25V X5R 0805 / 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 0.15 TC, 4.7uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4.7uF 25volts X5R 10%
Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM219R61E475MA73D
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
TAIYO YUDENTMK212BJ475MG-T
Cap, Mlcc, 0805, 25V, X5R, 4.7Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK212BJ475MG-T

Descriptions

Descriptions of Murata GRM219R6YA475MA73D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 20%, X5r, 35 V, 0805 [2012 Metric]
35V 4.7uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 4.7 uF 35 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 35V 4.7muF ±20% X5R
Cap, Mlcc, 4.7Uf, X5R, 35V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM219R6YA475MA73D
Cap Ceramic 4.7uF 35V X5R 20% SMD 0805 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 4.7µF ±20% 35V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R6YA475MA73D.