What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM219R61E475MA73D

Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM219R61E475MA73D
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61E475MA73D.

element14 APAC

Datasheet4 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
-5.66%

CAD Models

Download Murata GRM219R61E475MA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.065
$ 0.065
Stock
160,970
16,286
16,286
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 0.15 TC, 4.7uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
TAIYO YUDENTMK212BJ475MG-T
Cap, Mlcc, 0805, 25V, X5R, 4.7Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK212BJ475MG-T
CAP CER 4.7UF 25V X5R 0805 / 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDENJMK212BJ475MG-T
CAP CER 4.7UF 6.3V X5R 0805 / 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Samsung Electro-MechanicsCL21A475MQFNNNE
6.3V 4.7uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R61E475MA73D provided by its distributors.

Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM219R61E475MA73D
0805 4.7 uF 25 V ± 20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GRM 25V 4.7muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 2012M/0805
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85C T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R61E475MA73D.