Murata GRM219R61H225KE15D

50V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61H225KE15D.

element14 APAC

Datasheet1 page9 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-10.59%

CAD Models

Download Murata GRM219R61H225KE15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.125
Stock
1,414,750
885,691
Authorized Distributors
3
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK212BJ225KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
C Series 0805 2.2 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212ABJ225KDHT
Cap ,mlcc ,0805,16V ,x5R,2.2Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212ABJ225KDHT
Samsung Electro-MechanicsCL21A225KACLNNC
25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 2.2 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R61H225KE15D provided by its distributors.

50V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 50 V 2.2 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 50V X5R 10% SMD 0805 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 2012M/0805
Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85C T/R
Cap, Mlcc, X5R, 2.2Uf, 50V, 0805
Chip Capacitor (MLCC) 0805 2.2µF ±10% 50V X5R
Ceramic Capacitor 2.2uF 50V X5R 0805
RS APAC
CAP, 2.2µF, 50V, 10%, X5R, 0805; Capacitance: 2.2µF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH