TAIYO YUDEN EMK212ABJ225KDHT

Cap , mlcc , 0805, 16V , x5R, 2.2Uf10% , t&r Rohs Compliant: Yes |Taiyo Yuden EMK212ABJ225KDHT
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK212ABJ225KDHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN EMK212ABJ225KDHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.039
$ 0.039
Stock
36,006
590,133
590,133
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

C Series 0805 2.2 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ225KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
C Series 0805 2.2 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A225KACLNNC
25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN EMK212ABJ225KDHT provided by its distributors.

Cap ,mlcc ,0805,16V ,x5R,2.2Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212ABJ225KDHT
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0805 85C Low ESR Automotive T/R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU