
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM219R61E475KA73JCT-ND | 9,272 | 1 | Cut Tape | ||||||||
| TME | GRM219R61E475KA73J | 0 | 10K | 18h | ||||||||
| TTI | GRM219R61E475KA73J | 0 | 10K | Tape & Reel | 6h | |||||||
| Avnet | GRM219R61E475KA73J | 0 | 10K | 6h | ||||||||
| Arrow Electronics | GRM219R61E475KA73J | 0 | 10K |
Download Murata GRM219R61E475KA73J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM219R61E475KA73J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: