TDK C2012X5R1E475K

Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1E475K.

Farnell

Datasheet31 pages24 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago

element14

Future Electronics

Electro Sonic

_legacy Avnet

Related Parts

Samsung Electro-MechanicsCL21A475KAQNNNE
25V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212BJ475KG-T
25V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4.7uF 25volts X5R 10%
TAIYO YUDENTMK212BBJ475KGHT
25V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 (2012Metric) CERAMIC CAPACITOR GRM 25V 4.7muF ±10% X5R

Descriptions

Descriptions of TDK C2012X5R1E475K provided by its distributors.

Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85C T/R
CAPACITOR , 4.7UF, 25V, X5R, 10%, 0805; Product Range:TDK - C Series; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:25V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:(Not Available); Capacitor Terminals:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos