Murata GRM2195C2A681JA01D

Cap Ceramic 680pF 100V C0G 5% Pad SMD 0805 125C T/R
$ 0.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2195C2A681JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

DigiKey

Arrow.cn

Inventory History

3 month trend:
-3.67%

CAD Models

Download Murata GRM2195C2A681JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.055
$ 0.055
Stock
39,693
94,073
94,073
Authorized Distributors
6
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08051A681JAT2A
0805 680PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
0805 680 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
100V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C681JBCNNNC
Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 680 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C681JCCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 680pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GRM2195C2A681JA01D provided by its distributors.

Cap Ceramic 680pF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2012M/0805
CAP CER 680PF 100V C0G/NP0 0805
680pF ¡À5% C0G(NP0) 100V 0805 2mm*1.25mm*850¦Ìm
0805 (2012Metric) GRM 100V 680pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH