Murata GRM216R71H221KA01D

0805 220 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H221KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

CAD Models

Download Murata GRM216R71H221KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
Stock
185,528
2,981,869
Authorized Distributors
0
6
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-07-30
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0805 Paper T/R
KYOCERA AVX08055C221KAT2A
0805 220 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C221K5RACTU
0805 C 220PF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELEC, +/-10%
Samsung Electro-MechanicsCL21B221KBANNNC
Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21B221KCANNNC
Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
0805 220 pF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM216R71H221KA01D provided by its distributors.

0805 220 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 220PF 50V X7R 0805 / Cap Ceramic 220pF 50V X7R 10% Pad SMD 0805 125°C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2012M/0805
KC 220pF 0805 10% 50V X7R RoHSconf
220pF ¡À10% X7R 50V 0805 2mm*1.25mm*1.25mm
0805 (2012Metric) GRM 50V 220pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM216R71H221KA01D.