Murata GRM216R71E223KA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.022uF 25volts X7R 10%
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R71E223KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.036
Stock
3,466
73,126
Authorized Distributors
0
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 25V 0805 Paper T/R
50V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 50V X7R 0805 / 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Samsung Electro-MechanicsCL21B223KC65PNC
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C Automotive T/R
100V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C223K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805

Descriptions

Descriptions of Murata GRM216R71E223KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.022uF 25volts X7R 10%
Cap Ceramic 0.022uF 25V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2012M/0805
CAP CER 0.022UF 25V X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH