
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CL21B223KC65PNC | 0 | 100K | Bulk | ||||||||
| Avnet | CL21B223KC65PNC | 0 | 400K | 13h | ||||||||
| Master Electronics | CL21B223KC65PNC | 0 | 100K | |||||||||
| Arrow Electronics | CL21B223KC65PNC | 0 | 400K | |||||||||
| Mouser | 187-CL21B223KC65PNC | 370 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B223KC65PNC.
Download Samsung Electro-Mechanics CL21B223KC65PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21B223KC65PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B223KC65PNC.