Murata GRM2165C2A101GA01D

0805 (2012METRIC) Ceramic Capacitor Grm 100V 100PF ±2% C0G NP0
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C2A101GA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+51.35%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.042
Stock
59,607
56,933
Authorized Distributors
3
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 100pF NP0 ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF NP0 ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2012M/0805
Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 100V 0805 Paper T/R
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of Murata GRM2165C2A101GA01D provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GRM 100V 100pF ±2% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2012M/0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 100Volts 2%
CAP CER 100PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH