Murata GRM2165C1H561GA01D

0805 560 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.289
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H561GA01D.

Future Electronics

Datasheet2 pages5 years ago
Datasheet186 pages11 years ago

Ciiva

CAD Models

Download Murata GRM2165C1H561GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.047
Stock
28,046
189,788
Authorized Distributors
4
6
Capacitance
560 pF
560 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
2 %
Height
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 560pF 5% C0G 50V 0805 Paper T/R
50V 560pF NP0 ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 560pF ±5% C0G NP0
KYOCERA AVX08055A561GAT2A
0805 560 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 560 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
450V 560pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM2165C1H561GA01D provided by its distributors.

0805 560 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 560pF 50volts C0G 2%
Cap Ceramic 560pF 50V C0G 2% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 2012M/0805
CAP CER 560PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH