Murata GRM188R72E221KW07D

250V 220pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72E221KW07D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
+36.07%

CAD Models

Download Murata GRM188R72E221KW07D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.01
Stock
467,944
167,044
Authorized Distributors
6
1
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C221K2RACTU
220pF ±10% 200V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C221K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X7R 0603 10%
Samsung Electro-MechanicsCL10B221KB8NNNC
50V 220pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0603 Paper T/R
0603 220 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 220pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R72E221KW07D provided by its distributors.

250V 220pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 250V X7R 10% SMD 0603 125°C Paper T/R
0603 250 V 220 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor
Cap Ceramic 220pF 250V X7R 10% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 250V 220pF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603
CAP, MLCC, 220PF, X7R, 250V, 0603;
Cap, Mlc, 220Pf, X7R, 250V, 0603; Capacitance:220Pf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R72E221KW07D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R72E221KW07D.