Yageo Group C0603C221K5RACTU

Capacitor, Ceramic, Multilayer, 50V, X7R, 0.00022Uf, Surface Mount, 0603
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C221K5RACTU.

IHS

Datasheet4 pages2 years ago
Datasheet27 pages3 years ago

Newark

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+8.11%

CAD Models

Download Yageo Group C0603C221K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.019
$ 0.019
Stock
9,085,854
10,969,614
10,969,614
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B221KB8NNNC
50V 220pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B201KB8NNNC
50V 200pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 220pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 220PF 100V X7R 0603 / Cap Ceramic 220pF 100V X7R 10% Pad SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 220pF 50volts X7R 5%

Descriptions

Descriptions of Yageo Group C0603C221K5RACTU provided by its distributors.

Capacitor,Ceramic,Multilayer,50V,X7R,0.00022Uf,Surface Mount,0603
Cap Ceramic 220pF 50V X7R 10% SMD 0603 Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;220.PF;TOL+10%;SMT;VOL-RTG 50V;X7R;TR
CAP 220PF 50VDC X7R 10% SMD 0603 ROHS COMPLIANT: YES
Ceramic Capacitor 220pF, 50VDC, 0603, ±10 %
CAP, 220PF, 50V, 10%, X7R, 0603; Capacitance:220pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C221K5RAC 7867
  • C0603C221K5RAC TU
  • C0603C221K5RAC TU.
  • C0603C221K5RAC-TU
  • C0603C221K5RAC-TU.
  • C0603C221K5RAC7867
  • C0603C221K5RACTU.