Murata GRM188R72D221KW07D

Cap Ceramic 220pF 200V X7R 10% Pad SMD 0603 125C Automotive T/R
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72D221KW07D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-7.49%

CAD Models

Download Murata GRM188R72D221KW07D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.074
$ 0.074
Stock
64,024
609,210
609,210
Authorized Distributors
5
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C221K2RACTU
220pF ±10% 200V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C221K5RACTU
Capacitor,Ceramic,Multilayer,50V,X7R,0.00022Uf,Surface Mount,0603
Yageo GroupC0603C221K1RACTU
0603 C 220PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Samsung Electro-MechanicsCL10B221KB8NNNC
50V 220pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0603 Paper T/R
0603 220 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188R72D221KW07D provided by its distributors.

Cap Ceramic 220pF 200V X7R 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1608M/0603
Capacitor MLCC GRM 0603 200V 220pF
RS APAC

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH