Murata GRM188R71H683KA93J

Cap Ceramic 0.068uF 50V X7R 10% SMD 0603 125°C Paper T/R
$ 0.001
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H683KA93J.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.017
$ 0.017
Stock
10,722
2,990,321
2,990,321
Authorized Distributors
1
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C683K5RACTU
Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C683K5RAC7867
Samsung Electro-MechanicsCL10B683KB8NNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
50V 68nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 0.068UF 50V, X7R, 10%, 0603; Product Range:TDK - C Series; Cap
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.068muF ±10% X7R

Descriptions

Descriptions of Murata GRM188R71H683KA93J provided by its distributors.

Cap Ceramic 0.068uF 50V X7R 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1608M/0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068uF 50Volts X7R 0.1
CAP CER 0.068UF 50V X7R 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH