TDK C1608X7R1H683K080AA

CAPACITOR CERAMIC 0.068UF 50V, X7R, 10%, 0603; Product Range: TDK - C Series; Cap
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1H683K080AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

CAD Models

Download TDK C1608X7R1H683K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
55,707
2,633,121
2,633,121
Authorized Distributors
0
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2018-12-31
LTD Date2018-12-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C683K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 10%
Samsung Electro-MechanicsCL10B683KB8NNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
50V 68nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 68 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.068muF ±10% X7R

Descriptions

Descriptions of TDK C1608X7R1H683K080AA provided by its distributors.

CAPACITOR CERAMIC 0.068UF 50V, X7R, 10%, 0603; Product Range:TDK - C Series; Cap
C Series 0603 68 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 68nF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0603 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:1.6x0.8x0.8mm
CAPACITOR, MLCC, X7R, 0.068UF, 50V, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 68000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7R1H683K(080AA)