Murata GRM188R71H393KA61J

Cap Ceramic 0.039uF 50V X7R 10% SMD 0603 125°C Paper T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H393KA61J.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
1
748,894
748,894
Authorized Distributors
0
6
6
Capacitance
39 nF
39 nF
39 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10B393KB8NNNC
50V 39nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C393K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603
0603 39 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B393KO8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 39nF, Surface Mount, 0603 inch
Samsung Electro-MechanicsCL10B393KB8SFNC
Cap Ceramic 0.039uF 50V X7R 10% SMD 0603 125°C Cardboard T/R
KYOCERA AVX06035C393KAT2A
0603 39NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-10%

Descriptions

Descriptions of Murata GRM188R71H393KA61J provided by its distributors.

Cap Ceramic 0.039uF 50V X7R 10% SMD 0603 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039uF 50Volts X7R 0.1
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1608M/0603
CAP CER 0.039UF 50V X7R 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH